Schroff 27230053

Width mm = 650 / Length mm = 488 / Enclosure Material = Steel / Enclosure Colour = Black Grey
$ 62.002
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 27230053.

RS (Formerly Allied Electronics)

Datasheet32 pages15 years ago

Inventory History

3 month trend:
+40.00%

Related Parts

Hammond 11U FLAT STEEL RACK PANEL Part Number PBPS19019GY2 [UPC 62398050202 ]
Hammond 10U FLAT STEEL RACK PANEL Part Number PBPS19017GY2 [UPC 62398050201 ]
Hammond 12U FLAT STEEL RACK PANEL Part Number PBPS19021GY2 [UPC 62398050203 ]
Bud IndustriesSA-1749-MG
SHELF, RACK, 19 IN., 150 LBS. (MAX.), STEEL, 16 GA., 5.218 IN., METALLIC GRAY

Descriptions

Descriptions of Schroff 27230053 provided by its distributors.

Width mm = 650 / Length mm = 488 / Enclosure Material = Steel / Enclosure Colour = Black Grey
19"shelf Stat.600W 800D 7021 |Nvent Schroff 27230053
GREY VENTILATED SHELF, 1U X 650MM X 488MM, 75KG MAX

Images

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 27230-053