Hammond PBPS19019GY2

Hammond 11U FLAT STEEL RACK PANEL Part Number PBPS19019GY2 [UPC 62398050202 ]
$ 36.6
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PBPS19019GY2.

Master Electronics

Datasheet1 page11 years ago

DigiKey

Newark

RS (Formerly Allied Electronics)

Related Parts

Hammond 12U FLAT STEEL RACK PANEL Part Number PBPS19021GY2 [UPC 62398050203 ]
Hammond 14U FLAT STEEL RACK PANEL Part Number PBPS19024GY2 [UPC 62398050205 ]
Hammond 13U FLAT STEEL RACK PANEL Part Number PBPS19022GY2 [UPC 62398050204 ]
Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
Bud IndustriesSA-1753-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
Bud IndustriesSA-1765-MG
ENCLOSURE, STEEL, 16 GA., 200 LBS. (MAX.), 19 IN., 5.218 IN., METALLIC GRAY

Descriptions

Descriptions of Hammond PBPS19019GY2 provided by its distributors.

Hammond 11U FLAT STEEL RACK PANEL Part Number PBPS19019GY2 [UPC 62398050202 ]
PANEL, RACK, 19 IN., 19.25 IN., STEEL, SMOOTH GRAY, 0.075 IN., 8
Electronic Rack Accessories FLAT STEEL PANEL
PANEL FRONT 19.2X19X0.07" GRAY
Rack Panel, 19.25Inx19In, Steel; Panel Type:Rack Panel; Rack U Height:11U; Panel Material:Steel; Body Color:Gray; For Use With:Standard 19" Racks; External Height - Metric:489Mm; External Width - Metric:483Mm; Product Range:- Rohs Compliant: Yes |Hammond PBPS19019GY2

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM