Schroff 24822054

Enclosure, Accessory, Mounting Plate W/locking Feet, For 8.7X6.97, Interscale M
$ 42.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24822054.

Newark

Datasheet1 page11 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

HammondCSKO863
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 8X6X3, NEMA 1
HammondCS666
Enclosure Junction Box; Mild Steel; HxWxD: 6 x 6 x 6 in.
HammondCSKO864
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 8X6X4, NEMA 1
Bud IndustriesJBH-4959-KO
Enclosure 10 in. H x 8 in. W x 6 in. D NEMA 1 Steel ANSI 65 Gray
Bud IndustriesJB-3961-KO
Enclosure 10.00 in. H x 10.00 in. W x 6.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJBH-4954-KO
Bud Industries JBH-4954-KO Junction Box, Knockouts, Hinged, 6x6x3 in, JBH Series

Descriptions

Descriptions of Schroff 24822054 provided by its distributors.

ENCLOSURE, ACCESSORY, MOUNTING PLATE W/LOCKING FEET, FOR 8.7X6.97, INTERSCALE M
MOUNTING PLATE, 1U/2U, STEEL; Plate Type: Mounting; Plate Material: -; Plate Colour: -; For Use With: 14820-154, 14820-254, 14825-154 & 14825-254 Desktop Cases; External Depth - Metric: -; External Width - Metric: -; External
Mounting Plate, 1U/2U, Steel; Tipo De Accesorio:Mounting Plate; Para Usar Con:Schroff 14820-154, 14820-254, 14825-154 & 14825-254 Desktop Cases; Altura Externa - Imperial:6.811"; Altura Externa - Métrico:173Mm |Nvent Schroff 24822054

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24822-054
  • 24822054.