Hammond CSKO863

Enclosure, Junction Box, Steel, Gray, Knockouts, 8X6X3, Nema 1
$ 19.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CSKO863.

Farnell

Datasheet3 pages10 years ago
Datasheet3 pages12 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-9.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HammondCS663
ENCLOSURE, JUNCTION BOX, MILD STEEL, 6X3X6, NEMA 1, NO KNOCKOUTS
HammondCSKO663
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 6X6X3, NEMA 1
Bud IndustriesCU-2109-B
Plasticase Style E Plastic Case PC-11469, Plasticase Style E Plastic Case (1.6 X 7.9 X 11 In)
Hammond1454S
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY, 10X6X3 IN, RM SERIES
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Bud IndustriesCU-2108-B
Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray

Descriptions

Descriptions of Hammond CSKO863 provided by its distributors.

ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 8X6X3, NEMA 1
Junction Box; Mild Steel; NEMA Type 1; KOs; HxWxD: 8 x 6 x 3 in.
N1 Screw Cover w/KO's - 8 x 6 x 3 - Steel/Gray SCREW COVER W/KO'S 8X6X3 (8 x 6 x 3) Hammond PN CSKO863 : UPC [623980360539]
Enclosure, 8in.Hx6in.Wx3in.D, NEMA 1,
Screws Junction Box, 8 in H, 3 in D, 6 in W, 1, Steel
electrical enclosure - commerical
Gray Mild Steel Wall Mount Junction Box
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type: Junction Box; Enclosure Material: Steel; External Height - Metric: 203mm; External Width - Metric: 152mm; External Depth - Metric: 76mm; IP Rating: IP29; Body Color: Grey; NEMA Type: 1

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM