Bud Industries JB-3961-KO

Enclosure 10.00 in. H x 10.00 in. W x 6.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
$ 31.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries JB-3961-KO.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.02%

Related Parts

Bud IndustriesJB-3961
Enclosure 10.00 in. H x 10.00 in. W x 6.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJBH-4961-KO
Bud Industries JBH-4961-KO Junction Box, Knockouts, Hinged, 10x10x6 in, JBH Series
Bud IndustriesJB-3959
Pull - Junction Enclosure Steel Screw-On Cover 10.00 x 8.00 x 6.00
Hammond1454P
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY, 10X5X3.5 IN, RM SERIES
Hammond1416E
Enclosure Ventilated Component Case; Steel; HxWxD: 4 x 6 x 4 in.
Hammond1431-29
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 12 in. W x 10 in. D x 2 in. H

Descriptions

Descriptions of Bud Industries JB-3961-KO provided by its distributors.

Enclosure 10.00 in. H x 10.00 in. W x 6.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
BUD Junction Box with Knockouts (10 X 10 X 6 In) Item Number : JB-3961-KO
JUNCTION BOX W/ KNOCKOUTS, 10 X 10 X 6IN, NEMA 1, SCREW-ON COVER, JB SERIES
Utility Cabinet Steel CU-881, Utility Cabinet Steel (12 X 11 X 8 In)
ENCLOSURE, JUNCTION BOX, STEEL, GRAY
Enclosure, Junction Box, Steel, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:254Mm; Anchura Externa - Métrico:254Mm; Profundidad Externa - Métrico:152.4Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris |Bud Industries JB-3961-KO

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • JB3961KO