Schroff 24575178

CARRYING HANDLE, COMPACPRO CASE, 3U & 4U; Handle Material: Aluminium; Thread Size
$ 83.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24575178.

Newark

Datasheet2 pages0 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesAC-1426
Die Cast Aluminum Enclosure CN-5713, Die Cast Aluminum Enclosure (9.9 X 9.9 X 4 In)
Bud IndustriesAC-1422
NEMA Enclosure ABS Plastic NBF-32014, NEMA Enclosure ABS Plastic (7.7 X 7.7 X 5.7 In)
Bud IndustriesRM-14212
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X17.187X5.218 IN, RM SERIES
Hammond1444-17156
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X15X6 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1458G5B
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLUE, 10X8X5 IN, 1458 SERIES
Hammond1458D5
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 8X8X5 IN, 1458 SERIES

Descriptions

Descriptions of Schroff 24575178 provided by its distributors.

CARRYING HANDLE, COMPACPRO CASE, 3U & 4U; Handle Material:Aluminium; Thread Size
Tip-up Carrying Handle 20Kg Load Carrying Capacity 180mm Length
Tip-Up Carrying Handle With Powder Coated Handle Bar
TIP-UP CARRYING HANDLE, COMPACPRO, 84HP
3,4UX84HP TIP-UP HNDL RAL 7016
Width Horizontal Pitch = 84 / Handle Colour = Anthracite Grey / Black / Handle Material = Die-Cast Zinc / Width mm = 68.5 / Suitable for = CompacPro Desk-Top Case / Length mm = 180 / Load Capacity (kg/Pair) = 20

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24575-178