Schroff 24572090

Complete Case, Desktop, Shielded, 7U, 84W Hp, 315.5MM D, Ratiopacpro Air
$ 800.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24572090.

Master Electronics

Datasheet2 pages12 years ago

Related Parts

Hammond1452PG9
Steel enclosure, (L x W x H) 445 x 226 x 267 mm, gray (RAL 7046), IP31, 1452PG9
ENCLOSURE, JUNCTION BOX, ALUM, NATURAL;; NATURAL; Enclosure Type:Electrical / Industrial;
Clamps Electrical Enclosure, 20 in H, 10 in D, 16 in W, 12, 13, 4, 4X, Aluminum
Bud IndustriesTC-302-GT
Bud Industries TC-302-GT Transi-Case, Metal, Small, Gray, 13x9x7.5 in, Transi-Case Series
Bud IndustriesDR-8094
Bud Industries DR-8094 19" Electronics Rack, 4-Post, 84.1x20.3x36 in, DR Series
Bud IndustriesTC-303-GT
Bud Industries TC-303-GT Transi-Case, Metal, Small, Gray, 16.5x9x7.5 in, Transi-Case Series

Descriptions

Descriptions of Schroff 24572090 provided by its distributors.

COMPLETE CASE, DESKTOP, SHIELDED, 7U,84W HP, 315.5MM D, RATIOPACPRO AIR
Rat Pro Air Hf 6/7 84Te 315T |Nvent Schroff 24572-090
RATIOPAC PRO AIR HF 6/7U 84HP 315D
Desktop Case Dimensions H x W x D: 311 x 449 x 316 mm Colour: Grey Divider units: 84 TE Height units: 7 HE Material: Aluminium Protection rating: IP20 Shielding: EMC Shielded

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24572-090