Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1452PG9

Steel enclosure, (L x W x H) 445 x 226 x 267 mm, gray (RAL 7046), IP31, 1452PG9

$ 171.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1452PG9.

Master Electronics

Datasheet1 page17 years ago

Newark

Burklin Elektronik

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-07-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1401N
Steel enclosure, (L x W x H) 356 x 203 x 229 mm, gray (RAL 7032), IP32, 1401N
Bud IndustriesC-1894
Bud Industries C-1894 Sloping Panel Enclosure, Steel, 8x14.1x8 in, Sloping Panel Series
Bud IndustriesC-1893
Sloping Panel Steel Enclosure C-1893, Sloping Panel Steel Enclosure (10 X 18.1 X 10.5 In)
Bud IndustriesSC-13101
ENCLOSURE, SLOPED, DESKTOP, ALUMINUM, BLACK/WHITE,13.93X10.75X9.95IN, COMPUCABSERIES
Aluminum enclosure, (L x W x H) 356 x 165 x 191 mm, blue, IP20, SCEM351619WH
HAMND RCBS1901017GY2 Enclosures > Enclosures Box

Descriptions

Descriptions of Hammond 1452PG9 provided by its distributors.

Steel enclosure, (L x W x H) 445 x 226 x 267 mm, gray (RAL 7046), IP31, 1452PG9
enclosure - metal instrument case INSTR. CABINET 17.5X10.5X9 (17.5 x 8.9 x 10.5) Hammond PN 1452PG9 : UPC [623980503905] Color: Gray
ENCLOSURE, INSTRUMENT, STEEL, BLACK/GREY; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 267mm; External Width - Metric: 445mm; External Depth - Metric: 228mm; IP Rating: IP31; Body Colour: Gre

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1452PG9.