Schroff 24563446

SUBRACK, 19", 6U, 18.7", 84HP; External Depth - Imperial: 18.7"; Metric: 475mm; Height Imperial: 10.5";
$ 383.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24563446.

Newark

Datasheet120 pages17 years ago

Master Electronics

Related Parts

Bud IndustriesRM-14225
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X10.468 IN, RM SERIES
Bud IndustriesRM-14215
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X17.187X10.468 IN, RM SERIES
Bud IndustriesHC-14107
ValuLine Chassis Enclosure HC-14107, ValuLine Chassis Enclosure (10.5 X 17 X 15 In)
Hammond1452PG9
Steel enclosure, (L x W x H) 445 x 226 x 267 mm, gray (RAL 7046), IP31, 1452PG9
Aluminum enclosure, (L x W x H) 432 x 381 x 243 mm, black (RAL 9005), IP20, RMCV191015BK1
Aluminum enclosure, (L x W x H) 432 x 330 x 198 mm, black (RAL 9005), IP32, RMCS190813BK1

Descriptions

Descriptions of Schroff 24563446 provided by its distributors.

SUBRACK, 19", 6U, 18.7", 84HP; External Depth - Imperial:18.7"; Metric:475mm; Height Imperial:10.5";
Subrack Express Light Or Heavy Version
SUBRACK, X-SUBR PRO F 6U 84HP 475D KD
Height Units = 6 / Suitable for = Backplanes / Subrack Colour = Aluminium / Width mm = 426.7 / Load Weight kg = 11 / Subrack Material = Aluminium / Width Horizontal Pitch = 84 / Depth mm = 475

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24563-446