Schroff 24563443

Kit, Flexible , Shielded, For Backplane Mounting
$ 339.496
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24563443.

Newark

Datasheet2 pages10 years ago

Master Electronics

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesRM-14225
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X10.468 IN, RM SERIES
Bud IndustriesRM-14215
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X17.187X10.468 IN, RM SERIES
Hammond1414N4ALM8
ENCLOSURE, JUNCTION BOX, ALUMINUM, NEMA 4X, 14 X 12 X 8, LIFT OFF COVER
Bud IndustriesCB-1375
Aluminum Panel Chassis CB-1375, Aluminum Panel Chassis (10.5 X 19 X 5.3 In)
Hammond1434-30
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 17 Inch W x 10 Inch D x 2 Inch H
Hammond1444-17123
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X12X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Schroff 24563443 provided by its distributors.

Kit, Flexible , Shielded, For Backplane Mounting
EUROPACPRO SUBRACK, 6U, 84HP, 295MM DEPTH
Subrack, 19", 6U, 295Mm, 84Hp; Rack U Height:6U; Rack Hp Width:84; External Depth - Metric:295Mm; External Height - Metric:266.7Mm; External Width - Metric:427Mm; External Depth - Imperial:11.6"; External Height - Imperial:10.5" Rohs Compliant: Yes |Nvent Schroff 24563-443

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24563-443