Schroff 24563194

Subrack IP20 11kg Aluminum 3U
$ 84.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24563194.

Newark

Datasheet4 pages18 years ago

Master Electronics

Related Parts

TE Connectivity5205933-3
STANDOFF BUSHING KIT, 4-40 THREAD SIZE, ALUMINUM, 11.05 MM | TE Connectivity 5205933-3
Hammond1590F
Aluminum die cast enclosure, (L x W x H) 188 x 188 x 67 mm, natural, IP54, 1590F
Hammond1590B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.409X2.382X1.22 IN, IP54,1590 SERIES
Hammond1590J
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 48 mm, natural, IP54, 1590J
Bud IndustriesAN-1304-A
Bud Industries AN-1304-A Aluminum Enclosure, 4.5x3.5x2.2 in, AN-A Series

Descriptions

Descriptions of Schroff 24563194 provided by its distributors.

Subrack IP20 11kg Aluminum 3U
subrack pro F 3U 84HP 355d
Kit, Flexible, Unshielded
SUBRACK, 3U, 355MM, 84HP
SUBRACK, 3U, 355MM, 84HP; Rack U Height: 3U; Rack HP Width: 84; External Depth - Metric: -; External Height - Metric: -; External Width - Metric: -; External Depth - Imperial: 13.976"; External Height - Imperial: -; External Wi

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24563-194