Hammond 1590F

Enclosure, Box-lid, Aluminum, Diecast, Natural, 7.402X7.402X2.638 in, IP54, 1590 Series
$ 24.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590F.

Newark

Datasheet1 page19 years ago

Master Electronics

Factory Futures

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-9.90%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590FFL
Enclosure Diecast 7.4 x 7.4 x 2.64 Inch Natural Aluminum Standard Flanged Lid
Hammond1590FF
Enclosure Diecast 7.4 x 7.4 x 2.64 Inch Natural Aluminum Standard Flanged Bottom Plate
Hammond1590WF
Enclosure Watertight Diecast 7.4 x 7.4 x 2.64 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-6711
Bud Industries CN-6711 Die Cast Aluminum Enclosure, Mountable, 8.8x5.7x2.3 in, CN Series
Bud IndustriesCN-5711
Die Cast Aluminum Enclosure CN-5711, Die Cast Aluminum Enclosure (8.8 X 5.7 X 2.3 In)
Bud IndustriesCU-478
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.5X7.5X2.62 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590F provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.402X7.402X2.638 IN, IP54,1590 SERIES
enclosure - diecast DIECAST BOX 7.3X7.3X2.6 C90 (7.4 x 7.4 x 2.64) Hammond PN 1590F : UPC [623980542003] Color: Natural Aluminum
BOX, DIECAST, IP54, 188X188X63MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 188mm; External Width - Metric: 188mm; External Depth - Metric: 63mm; IP Rating: IP54; Body Colour: Natur

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM