Schroff 24563134

Kit, Flexible, Unshielded For Backplane Mounting
$ 103.49
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24563134.

Newark

Datasheet4 pages18 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesRM-14212
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X17.187X5.218 IN, RM SERIES
Bud IndustriesAC-1431
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 17.00" X 17.00", AC SERIES
Bud IndustriesAC-1428
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 15.00" X 17.00", AC SERIES
Hammond1444-17174
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X17X4 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-17135
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X13X5 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-17156
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X15X6 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Schroff 24563134 provided by its distributors.

Kit, Flexible, Unshielded For Backplane Mounting
Height Units = 3 / Suitable for = Backplanes / Subrack Colour = Aluminium / Width mm = 426.7 / Load Weight kg = 11 / Subrack Material = Aluminium / Width Horizontal Pitch = 84 / Depth mm = 355
SUBRACK, 3U, 360MM, 84HP; Rack U Height: 3U; Rack HP Width: 84; External Depth - Metric: 355mm; External Height - Metric: 133mm; External Width - Metric: 427mm; External Depth - Imperial: 13.976"; External Height - Imperial: 5.

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24563-134