Schroff 20860202

nVent SCHROFF 20860202 サブラック
$ 60.843
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20860202.

Master Electronics

Datasheet2 pages12 years ago

Related Parts

Hammond1444-17132
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X13X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1434-30
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 17 Inch W x 10 Inch D x 2 Inch H
Hammond1444-17123
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X12X3 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-1424
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 12.00" X 12.00", AC SERIES
Bud IndustriesCH-14403
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X8.12X3.5 IN, CH SERIES
Bud IndustriesBPA-1527
Clear Plastic Enclosure BT-2724, Blue Clear Plastic Enclosure (6.7 X 4.8 X 2.2 In)

Descriptions

Descriptions of Schroff 20860202 provided by its distributors.

nVent SCHROFF 20860202 サブラック
CASE, MULTIPAC PRO, 19", 1U, 280D; Material:Aluminium; Rack Height U Multiple:1; External Depth:280mm; External Height:43.65mm; Width, External:483mm
Width Horizontal Pitch = 84 / Height Units = 1 / Width mm = 403 / Suitable for = Non-standardised assemblies / Depth mm = 280 / Subrack Colour = Grey / Subrack Material = Aluminium
19" plug-in multipac PRO 1u 280d; Enclosure Type:-; Enclosure Material:Aluminium; External Height - Metric:-; External Width - Metric:-; External Depth - Metric:-; IP Rating:-; Body Colour:-; NEMA Rating:-; External Heig

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20860-202