Schroff 20860-625

Multipac Pro 2U 280D Cover P Rohs Compliant: Yes
$ 159.699
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20860-625.

Newark

Datasheet2 pages15 years ago

Master Electronics

Inventory History

3 month trend:
Restocked

Related Parts

Aluminum enclosure, (L x W x H) 432 x 203 x 21 mm, black (RAL 9005), IP32, RMCS19018BK1
Bud IndustriesCH-14403
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X8.12X3.5 IN, CH SERIES
Aluminum enclosure, (L x W x H) 432 x 330 x 65 mm, black (RAL 9005), IP32, RMCS190313BK1
Aluminum enclosure, (L x W x H) 189 x 254 x 107 mm, blue, IP31, 1456KG4BKBU
Bud IndustriesHC-14099
ValuLine Chassis Enclosure HC-14099, ValuLine Chassis Enclosure (3.5 X 17 X 8 In)
Bud IndustriesHC-14097
Bud Industries HC-14097 ValuLine Chassis Enclosure, 1.8x17x8 in, ValuLine Series

Descriptions

Descriptions of Schroff 20860-625 provided by its distributors.

Multipac Pro 2U 280D Cover P Rohs Compliant: Yes
NINTEEN INCH COMPLETE CHASSIS FROM ALUMINIUM WITH
19-Inch Chassis IP20 Aluminum 2U
RACK, MULTIPAC PRO 2U 280 D, PERFOR; Rack U Height: 2U; Enclosure Material: Aluminium; Cabinet Style: Rack Mount; External Height - Metric: 88.9mm; External Width - Metric: -; External Depth - Metric: 280mm; External Height -

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20860625