Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries HC-14097

Bud Industries HC-14097 ValuLine Chassis Enclosure, 1.8x17x8 in, ValuLine Series
$ 141.563
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HC-14097.

Electro Sonic

Datasheet1 page18 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-28.57%

Related Parts

Bud IndustriesNHC-14151
Bud Industries NHC-14151 Aluminum Chassis Enclosure, 1.8x17x8 in, ValuLine, ValuLine Series
Bud IndustriesHC-14099
ValuLine Chassis Enclosure HC-14099, ValuLine Chassis Enclosure (3.5 X 17 X 8 In)
Bud IndustriesNHC-14152
Bud Industries NHC-14152 Aluminum Chassis Enclosure, 1.8x17x13 in, ValuLine, ValuLine Series
Hammond1401N
Enclosure Metal Instrument Gray with Black Front Panel 14 x 8 x 9 Inch Gray
Hammond1426V
Enclosure Beige with Vented Bottom Black Front Panel 12 x 8 x 4 Inch Beige
Hammond1401M
Enclosure Metal Instrument Gray with Black Front Panel 12 x 8 x 9 Inch Gray

Descriptions

Descriptions of Bud Industries HC-14097 provided by its distributors.

Bud Industries HC-14097 ValuLine Chassis Enclosure, 1.8x17x8 in, ValuLine Series
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, WHITE, 19X8X1.75 IN, VALULINE SERIES
BUD ValueLine Aluminum Enclosure, with Handles external size 1.75" x 17.00" x 8.00" with detachable streel mounting brackets and rubber feet included.

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC14097