Schroff 20848602

Front Panel Shielded Aluminum 42 HP Width 6 U Height
$ 61.909
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20848602.

Master Electronics

Datasheet2 pages12 years ago

element14 APAC

Related Parts

Hammond1444-24
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X3 IN, BUY COVER SEPERATELY,1444 SERIES
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 6.5X5.5X3IN, VENTED,1456SERIES
Hammond PBPA19005GY2 3U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 133
Bud IndustriesPNX-91442
Enclosures, Boxes, & Cases 11.37 x 8.62 x 0.06" PN SERIES PANEL PLAS
Bud IndustriesPNX-91423
Enclosures, Boxes, & Cases 4.02 x 3.03 x 0.06" PN SERIES PANEL PLAS
Bud IndustriesAU-1083
Electronic Instrument Enclosure 4 in. H x 4 in. W x 2 in. D Aluminum Natural

Descriptions

Descriptions of Schroff 20848602 provided by its distributors.

Front Panel Shielded Aluminum 42 HP Width 6 U Height
Front Panel Hinged 6U 42Hp |Nvent Schroff 20848-602
PANEL, ALUMINIUM, HINGED, 6U, 42HP; Rack Height U Multiple:6; Rack Width HP Multiple:42; External Depth:261.8mm
PANEL, ALUMINIUM, HINGED, 6U, 42HP; Panel Type:Front Panel; Rack U Height:6U; Panel Material:Aluminium; Body Colour:-; For Use With:Subracks and 19" Cases; External Height - Metric:261.8mm; External Width - Metric:213mm;

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20848-602