Schroff 20838-114

PANEL, ALUMINIUM, 3U, 10HP, PK5; Panel Material: Aluminium; Body Colour: Unfinishe
$ 40.865
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20838-114.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-92.05%

Related Parts

Hammond1455JAL-10
Clear Anodize Aluminum End Panels For 1455J Enclosures - 10/Pack
Enclosure Accessories ALUM BLACK END PLATE 10-PACK
Hammond1444-24
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X3 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesPNX-91442
Enclosures, Boxes, & Cases 11.37 x 8.62 x 0.06" PN SERIES PANEL PLAS
Bud IndustriesPNX-91423
Enclosures, Boxes, & Cases 4.02 x 3.03 x 0.06" PN SERIES PANEL PLAS
Bud IndustriesAU-1083
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, NATURAL, 4X4X2 IN, UTILITY

Descriptions

Descriptions of Schroff 20838-114 provided by its distributors.

PANEL, ALUMINIUM, 3U, 10HP, PK5; Panel Material:Aluminium; Body Colour:Unfinishe
FRONT PANEL 19-INCH, 3U, 10HP, YELLOW, ALUMINUM
PANEL, ALUMINIUM, 3U, 10HP, PK5; Panel Type: Rack Panel; Rack U Height: -; Panel Material: Aluminium; Body Colour: Unfinished; For Use With: Subracks and 19" Cases; External Height - Metric: 128.4mm; External Width - Metric: 50

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20838114