Schroff 20817452

Type C Extr. Panel Kit 6Ux8Hp |Nvent Schroff 20817-452
$ 21.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20817452.

Master Electronics

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Related Parts

Hammond1590L
Aluminum die cast enclosure, (L x W x H) 101 x 50 x 25 mm, natural, IP54, 1590L
Hammond1590Z060GY
Aluminum die cast enclosure, (L x W x H) 50 x 45 x 24 mm, gray (RAL 7046), IP68, 1590Z060GY
Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001GY2 [UPC 62398059630 ]
Bud IndustriesPA-1101-MG
PANEL, RACK, 19 IN., 1.75 IN., ALUMINUM, METALLIC GRAY, 0.125 IN., 4
Bud IndustriesPA-1131-MG
PANEL, RACK, 19 IN., 1.75 IN., ALUMINUM, METALLIC GRAY, 0.125 IN., 4
Bud IndustriesCU-123-G
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES

Descriptions

Descriptions of Schroff 20817452 provided by its distributors.

Type C Extr. Panel Kit 6Ux8Hp |Nvent Schroff 20817-452
Plug-In Unit Aluminium 8 HP Width 6 U Height
FRONT PANEL KIT 6U 8HP VME

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20817-452