Schroff 20603-002

Plastic Tip-up Foot; Anthracite (similar to Ral 7016); 25 Kg Per Foot; 4 Pcs
$ 20.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20603-002.

Newark

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.48%

Related Parts

Hammond1594ASGY
ABS enclosure, (L x W x H) 56 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594ASGY
Hammond1554BGY
ABS enclosure, (L x W x H) 65 x 65 x 40 mm, light gray (RAL 7035), IP66, 1554BGY
Hammond1594AGY
ABS enclosure, (L x W x H) 56 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594AGY
Bud IndustriesPN-1331
Access Enclosure Light Gray Polycarbonate Body And Cover 323 InchX 315 InchX 217 Inch
Bud IndustriesPN-1320
ENCLOSURE, POLYCARBONATE, UL94HB, 2.56 X 2.28 X 1.38IN, NEMA14, PN SERIES
Bud IndustriesUSB-7201-G
Bud Industries USB-7201-G USB Enclosure, Gray, 2.8x0.9x0.3 in, USB Enclosure Series

Descriptions

Descriptions of Schroff 20603-002 provided by its distributors.

PLASTIC TIP-UP FOOT; ANTHRACITE (SIMILAR TO RAL 7016); 25 KG PER FOOT; 4 PCS
FEET, TIP UP, FOR 19 ENCLOSURES, Pack 4; Accessory Type:Tip-up Foot; For Use With:19" Cases, Table Top Cases and Tower Cases; Product
Plastic Foot, with tip-up, Anthracite Grey
Installation feet, 76.9mm, Polyamide/TPE

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20603002