Schroff 20118790

SHELF, 19" EQUIPMENT, 2UX300MM; For Use With: 19" Enclosures; Rack U Height: 2; Ex
$ 64.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20118790.

Newark

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1441-22
Steel enclosure, (L x W x H) 305 x 203 x 51 mm, gray (RAL 7046), 1441-22
Hammond1441-28
Steel enclosure, (L x W x H) 406 x 203 x 76 mm, gray (RAL 7046), 1441-28
Hammond1431-30
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 17 in. W x 10 in. D x 2 in. H
Bud IndustriesSA-1749-MG
SHELF, RACK, 19 IN., 150 LBS. (MAX.), STEEL, 16 GA., 5.218 IN., METALLIC GRAY
Bud IndustriesSA-1748-MG
ABS Box with Stainless Steel Latch PTQ-11173 (17.72 X 13.78 X 6.3 in)

Descriptions

Descriptions of Schroff 20118790 provided by its distributors.

SHELF, 19" EQUIPMENT, 2UX300MM; For Use With:19" Enclosures; Rack U Height:2; Ex
Width mm = 430 / Length mm = 300 / Height mm = 1.5 / Enclosure Material = Steel / Enclosure Colour = Grey
GREY VENTILATED CANTILEVER SHELF, 2U X 300MM X 430MM, 15KG MAX
19"""SHELF 2U 300D ADJUST.RAL7035"

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20118-790