Schroff 14826105

Enclosure, Rack Mount, Dark Gray, Steel, 1U X 19.0 X 8.7IN., Cooling Perforation
$ 108.605
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 14826105.

Newark

Datasheet1 page11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Peerless Electronics

Inventory History

3 month trend:
+88.30%

Related Parts

Hammond1441-18
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 13X5X2IN, 1441SERIES
HammondCS18184
ENCLOSURE, JUNCTION BOX, MILD STEEL, 18X4X18, NEMA 1, NO KNOCKOUTS
HammondCSKO18186
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 15X17, NEMA 1
Bud IndustriesSA-1749-MG
Enclosure Fold Down Shelf Steel Metallic Gray Black Texture 17.62inx10.00in
Bud IndustriesSA-1748-MG
Equipment Shelf 17.62 in. W x 5.22 in. H x 10.00 in. D Steel Metallic Gray

Descriptions

Descriptions of Schroff 14826105 provided by its distributors.

ENCLOSURE, RACK MOUNT, DARK GRAY, STEEL, 1U X 19.0 X 8.7IN., COOLING PERFORATION
14826105, Pentair Schroff Rack mountable 1U Enclosure Interscale M with Cooling Perforation & EMC protection 1U x 19" x 8.7"
19" Case, 1U, Rack Mount, Steel; Rack U Height:1U; Enclosure Material:Steel; Cabinet Style:Rack Mount; External Height - Metric:43.99Mm; External Width - Metric:444Mm; External Depth - Metric:221Mm; External Height - Imperial:1.73" Rohs Compliant: Yes |Nvent Schroff 14826105

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14826-105