Schroff 14825155

Enclosure, Desktop, Dark Gray, Steel, 1.73 X 8.7 X 8.7 in. Cooling Perforation
$ 62.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 14825155.

Newark

Datasheet1 page11 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.67%

Related Parts

HammondCS1084
ENCLOSURE, JUNCTION BOX, MILD STEEL, 10X4X8, NEMA 1, NO KNOCKOUTS
HammondCS884
Enclosure Junction Box Mild Steel 8x4x8 NEMA 1 No Knockouts
HammondCHKO884
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 8X8X4 IN, QUARTER TURN, KNOCKOUTS
Bud IndustriesJB-3959
Pull - Junction Enclosure Steel Screw-On Cover 10.00 x 8.00 x 6.00
Bud IndustriesJBH-4960-KO
Bud Industries JBH-4960-KO Junction Box, Knockouts, Hinged, 10x10x4 in, JBH Series
Bud IndustriesJBH-4957-KO
Bud Industries JBH-4957-KO Junction Box, Knockouts, Hinged, 8x8x4 in, JBH Series

Descriptions

Descriptions of Schroff 14825155 provided by its distributors.

ENCLOSURE, DESKTOP, DARK GRAY, STEEL, 1.73 X 8.7 X 8.7 IN. COOLING PERFORATION
DESK TOP ENCLOSURE, STEEL, GREY; Enclosure Type: Desktop; Enclosure Material: Steel; IP Rating: -; NEMA Rating: -; External Height - Metric: 44mm; External Width - Metric: 221mm; External Depth - Metric: 221mm; Body Color: Grey
Desktop Case Dimensions H x W x D: 44 x 221 x 221 mm Colour: Grey, RAL 7016 Divider units: 42 TE Height units: 3 HE Material: Steel Protection rating: IP30 Series: Interscale M
Desk Top Enclosure, Steel, Grey; Tipo De Envolvente:Desktop; Altura Externa - Métrico:44Mm; Anchura Externa - Métrico:221Mm; Profundidad Externa - Métrico:221Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris; Ip:- |Nvent Schroff 14825155

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14825-155