Hammond CS884

Enclosure Junction Box Mild Steel 8x4x8 NEMA 1 No Knockouts
$ 17.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CS884.

RS (Formerly Allied Electronics)

Datasheet2 pages19 years ago

Master Electronics

X-ON

Newark

Inventory History

3 month trend:
-8.25%

Related Parts

HammondCSKO884
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 8X8X4, NEMA 1
HammondCSKO864
Enclosure, Junction Box, Steel, Gray; En |Hammond CSKO864
HammondCS864
ENCLOSURE, JUNCTION BOX, MILD STEEL, 8X4X6, NEMA 1, NO KNOCKOUTS
Bud IndustriesCU-729
Enclosure Met, Small, Steel, 127Mm; |Bud Industries CU-729
Bud IndustriesAU-1029-MG
Aluminum Enclosure AN-1313-A, Aluminum Enclosure (4.9 X 3.1 X 1.6 In)

Descriptions

Descriptions of Hammond CS884 provided by its distributors.

Enclosure Junction Box Mild Steel 8x4x8 NEMA 1 No Knockouts
Enclosure Junction Box; Mild Steel; HxWxD: 8 x 8 x 4 in.
Enclosure, 8in.Hx8in.Wx4in.D, N1,
electrical enclosure - commerical
Electrical Enclosures SCREW COVER NO KO'S 8 x 8 x 4"
N1 Screw Cover - 8 x 8 x 4 - Steel/Gray SCREW COVER NO KO'S 8X8X4 (8 x 8 x 4) Hammond PN CS884 : UPC [623980360126]
Gray Mild Steel Wall Mount Junction Box

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM