Schroff 14820154

Enclosure, Desktop Case, Non-perforated, 44 Mm, 221 Mm, 177 Mm, Interscale M
$ 50.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 14820154.

Newark

Datasheet1 page11 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.42%

Related Parts

Hammond515-0910
ENCLOSURE, SLOPING, DESKTOP, STEEL, ALUMINUM, GRAY,6X4.5X2.13 IN, VENTED,1426 SERIES
Hammond1454N
Steel enclosure, (L x W x H) 203 x 203 x 76 mm, gray (RAL 7046), IP32, 1454N
Hammond1454S
Steel enclosure, (L x W x H) 203 x 254 x 76 mm, gray (RAL 7046), IP31, 1454S

Descriptions

Descriptions of Schroff 14820154 provided by its distributors.

ENCLOSURE, DESKTOP CASE, NON-PERFORATED, 44 MM, 221 MM, 177 MM, INTERSCALE M
14820154, Pentair Schroff Desktop Enclosure Interscale M with EMC protection 1.73"x 8.7" x 6.97"
Enclosure, Ip30, Desktop, 44 Mm, 221 Mm, 177 Mm, Steel, Grey Rohs Compliant: Yes |Nvent Schroff 14820154
DESKTOP ENCLOSURE, STEEL, GREY; Enclosure Type: -; Enclosure Material: Steel; External Height - Metric: 44mm; External Width - Metric: 221mm; External Depth - Metric: 177mm; IP Rating: IP30; Body Colour: Grey; NEMA Rating: -; Ex
Desktop Case [Schroff] 14820-154 Desktop Case
19-Inch Case IP30 1U Unperforated 221mm Width

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14820-154
  • 14820154.