What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1454N

Enclosure, Clamshell, Desktop, Abs, UL94HB, Black, Gray, 8X6X3 in, Rm Series
$ 22.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1454N.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginCanada
Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondCSKO863
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 8X6X3, NEMA 1
HammondCS863
Hammond Manufacturing CS863 Type 1 Encl., Screw Cover w/o KO, 8 x 6 x 3, Steel, Gray, CS Series
HammondCS663
ENCLOSURE, JUNCTION BOX, MILD STEEL, 6X3X6, NEMA 1, NO KNOCKOUTS
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Bud IndustriesEX-4522
Electronic Instrument Enclosure 3.18 in. H x 6.14 in. W x 6.96 in. D Aluminum Silver Coating
Bud IndustriesCU-2109-B
Plasticase Style E Plastic Case PC-11469, Plasticase Style E Plastic Case (1.6 X 7.9 X 11 In)

Descriptions

Descriptions of Hammond 1454N provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY, 8X6X3 IN, RM SERIES
enclosure - 20 gauge steel instrument case UTILITY CASE 8.0 X 6.0 X 3.0 (8.25 x 6 x 3) Hammond PN 1454N : UPC [623980000398] Color: Black
ENCLOSURE, INSTRUMENT, STEEL, BLACK/GREY; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 76mm; External Width - Metric: 203mm; External Depth - Metric: 203mm; IP Rating: IP32; Body Colour: Grey
Enclosure, Instrument, Steel, Black; Tipo De Envolvente:Instrument; Altura Externa - Métrico:76Mm; Anchura Externa - Métrico:203Mm; Profundidad Externa - Métrico:203Mm; Envolvente, Material:Acero; Color De La Carcaza:Negro |Hammond 1454N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1454N..