Schroff 14575-143

Case, 3 U For Backplane Mounting With Insulation Strips
$ 234.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 14575-143.

Master Electronics

Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.55%

Related Parts

Aluminum enclosure, (L x W x H) 258.57 x 266.19 x 106.93 mm, gray/black, 1456KK4WHCWW
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 17X10.2X4IN, VENTED,1456SERIES
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 14X10.2X4IN, VENTED,1456SERIES
Bud IndustriesHC-14103
Sloping Panel Steel Enclosure C-1896, Sloping Panel Steel Enclosure (9 X 18.1 X 8.2 In)
Bud IndustriesHC-14102
Bud Industries HC-14102 ValuLine Chassis Enclosure, 5.3x12.8x13 in, ValuLine Series
Bud IndustriesHC-14104
ValuLine Chassis Enclosure HC-14104, ValuLine Chassis Enclosure (7 X 17 X 13 In)

Descriptions

Descriptions of Schroff 14575-143 provided by its distributors.

Case, 3 U For Backplane Mounting With Insulation Strips
COMPACPRO VENTILATED RACK CASE, 3U, 147.1 X 364 X 271MM
ENCLOSURES AND 19INCH CABINET RACKS ROHS COMPLIANT: YES
Shielding = Unshielded / Height Units = 3 / Width mm = 364 / Frame Depth mm = 271 / Assembly Type = Desktop Mount / Cabinet Colour = Grey / Cabinet Material = Aluminium / Width Horizontal Pitch = 63 / Height mm = 147.1 / IP Rating = IP20 / Depth mm = 271

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14575143