Schroff 10603023

Foot With Tip-Up-Gray Rohs Compliant: Yes |Nvent Schroff 10603-023
$ 7.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 10603023.

Electro Sonic

Datasheet0 pages0 years ago

Related Parts

Hammond1551KGY
ABS miniature enclosure, (L x W x H) 80 x 40 x 20 mm, light gray (RAL 7035), IP54, 1551KGY
Hammond1551GGY
ABS miniature enclosure, (L x W x H) 50 x 35 x 20 mm, light gray (RAL 7035), IP54, 1551GGY
Hammond1551HGY
ABS miniature enclosure, (L x W x H) 60 x 35 x 20 mm, light gray (RAL 7035), IP54, 1551HGY
SerpacC-4TR-GY
ENCLOSURE,GRAY,C-4-TR-GY, TRANSLUCENT GRAY,ABS PLASTIC
SerpacC-6GY
Enclosure, C Series, Pocket, Pcb, Handheld, 19.126 Mm, 40.97 Mm, 57.48 Mm Rohs Compliant: Yes |Serpac C-6GY

Descriptions

Descriptions of Schroff 10603023 provided by its distributors.

Foot With Tip-Up-Gray Rohs Compliant: Yes |Nvent Schroff 10603-023
Foot w/Tip-Up Polyamide Grey 25kg Load Capacity
Tip-Up Feet Made Of Plastic, Gray
SCHR FOOT WITH TIP-UP-GR;50-MOQ

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10603-023