Schroff 10501006

10501006, 10501-006, Pentair Schroff Front handle for 19" front panels. Order in multiples of 10 only.
$ 22.671
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 10501006.

Electro Sonic

Datasheet1 page23 years ago

Related Parts

HammondM268-2
HANDLE ALUMINUM MATTE 3.5X1.6" | Hammond Manufacturing M268-2
HammondM268-3
HANDLE ALUMINUM MATTE 4.8X1.6" | Hammond Manufacturing M268-3
Hammond1427TBC
Handle Extruded Aluminum 5" Hole Centers Clear Handle & Black Posts.

Descriptions

Descriptions of Schroff 10501006 provided by its distributors.

10501006, 10501-006, Pentair Schroff Front handle for 19" front panels. Order in multiples of 10 only.
Front Handle, One-Piece, Width 12.2 mm Clear Anodised
ENCLOSURES AND 19INCH CABINET RACKS ROHS COMPLIANT: YES
Handle Material = Aluminium / Handle Colour = Aluminium / Height Units = 4 / Suitable for = 19" Front Panel / Load Capacity (kg/Pair) = 30 / Width mm = 12.2 / Type = Front / Length mm = 132 / Height mm = 40

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10501-006