Schroff 10225629

CASE, DESK-TOP, H9, D500; Enclosure Material: Aluminium; Body Colour: Silver; Cabi
$ 886.36

Price and Stock

Related Parts

Bud IndustriesHC-14108
ValuLine Chassis Enclosure HC-14108, ValuLine Chassis Enclosure (12.3 X 17 X 15 In)
Clamps Electrical Enclosure, 30 in H, 12 in D, 24 in W, 12, 13, 4, 4X, Aluminum
Aluminum enclosure, (L x W x H) 293 x 508 x 94 mm, blue, IP31, 1456WL1WHBU
Aluminum enclosure, (L x W x H) 457 x 422 x 89 mm, black (RAL 9005), IP20, RM2U1918VBK
Bud IndustriesHC-14103
Sloping Panel Steel Enclosure C-1896, Sloping Panel Steel Enclosure (9 X 18.1 X 8.2 In)
Bud IndustriesHC-14106
ValuLine Chassis Enclosure HC-14106, ValuLine Chassis Enclosure (10.5 X 17 X 13 In)

Descriptions

Descriptions of Schroff 10225629 provided by its distributors.

CASE, DESK-TOP, H9, D500; Enclosure Material:Aluminium; Body Colour:Silver; Cabi
COMPTEC VENTILATED DESK ENCLOSURE, 9U, 420 X 520 X 500MM
19-Inch Case IP20 40kg 9U 500mm Depth
Desktop Case 395 x 660 x 500 mm
CASE, DESK-TOP, H9, D500; Rack U Height: 9U; Enclosure Material: Aluminium; Cabinet Style: Desktop; External Height - Metric: 420mm; External Width - Metric: 520mm; External Depth - Metric: 500mm; External Height - Imperial: 16

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10225-629