Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RM2U1918VBK

Aluminum enclosure, (L x W x H) 457 x 422 x 89 mm, black (RAL 9005), IP20, RM2U1918VBK

$ 243.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM2U1918VBK.

element14 APAC

Datasheet3 pages9 years ago

Farnell

TME

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+62.46%

Supply Chain

Introduction Date2012-03-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum enclosure, (L x W x H) 457 x 422 x 89 mm, black (RAL 9005), IP32, RM2U1918SBK
Aluminum enclosure, (L x W x H) 330 x 421 x 89 mm, black (RAL 9005), IP32, RM2U1913VBK
Aluminum enclosure, (L x W x H) 89 x 422 x 330 mm, black (RAL 9005), IP32, RM2U1913SBK
Bud IndustriesSH-2389
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Bud IndustriesSH-2388
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Bud IndustriesSH-2392
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated

Descriptions

Descriptions of Hammond RM2U1918VBK provided by its distributors.

Aluminum enclosure, (L x W x H) 457 x 422 x 89 mm, black (RAL 9005), IP20, RM2U1918VBK
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK,19IN,2U,18IN DEPTH, VENTED, RMSERIES
rack-mount/ desktop instrument enclosure - vented RM 2UX19X18 ENCLOSURE (VENTED) (3.5 x 16.6 x 18) Hammond PN RM2U1918VBK : UPC [623980018249] Color: Black
Hammond RM2U1918VBK Rack Mounted Enclosure 457x422x89mm Aluminium Black
RACK CABINET, TABLE TOP, 3.5IN, ALUMINUM BLACK; Cabinet Style: Rack Mount; Panel Space Height: 3.5"; External Height - Metric: 88.9mm; External Width - Metric: 422mm; External Depth - Metric: 457mm; Enclosure Material: Aluminium

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM2U1918VBK.