Schroff 10225623

CASE, DESK-TOP, H3, D500; Enclosure Material: Aluminium, Steel; Body Colour: Silve
$ 445.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 10225623.

Master Electronics

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

Related Parts

Bud IndustriesHC-14103
Sloping Panel Steel Enclosure C-1896, Sloping Panel Steel Enclosure (9 X 18.1 X 8.2 In)
Bud IndustriesTC-303-GT
Bud Industries TC-303-GT Transi-Case, Metal, Small, Gray, 16.5x9x7.5 in, Transi-Case Series
Bud IndustriesHC-14104
ValuLine Chassis Enclosure HC-14104, ValuLine Chassis Enclosure (7 X 17 X 13 In)
Hammond1418N4ALE6
NEMA 4 Wallmount Enclosure with Panel 24 x 20 x 6 Aluminum 24 x 20 x 6 Inch
Hammond1418N4ALC6
NEMA 4x Wallmount Enclosure with Panel 20 x 16 x 6 Aluminum 20 x 16 x 6 Inch
Hammond 1456WL1WHBU Sloped Enclosure 293x508x94mm Aluminium Blue/Beige

Descriptions

Descriptions of Schroff 10225623 provided by its distributors.

CASE, DESK-TOP, H3, D500; Enclosure Material:Aluminium, Steel; Body Colour:Silve
COMPTEC VENTILATED DESK ENCLOSURE, 3U, 166 X 520 X 500MM
Die Cast Aluminum Rack Mount Desktop Enclosure
19-Inch Case IP20 40kg 3U 500mm Depth
Desk-topcase H3 D500; Enclosure Material:Aluminium; Body Colour:Silver; Cabinet Style:Desktop; Rack U Height:3; External Height - Imperial:6.02"; External Height - Metric:153mm; External Width - Imperial:20.47"; External Width - Metric:520mm; External Depth - Imperial:19.69"; External Depth - Metric:500mm; Internal Depth - Imperial:18.74"; Internal Depth - Metric:476mm; Body Material:Aluminium; Colour:Aluminium; External Depth:500mm; External Depth:500mm; External Height:153mm; External Width:520mm; Material:Aluminium; Panel:3

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10225-623
  • 10225-623.