Hammond 1418N4ALC6

NEMA 4x Wallmount Enclosure with Panel 20 x 16 x 6 Aluminum 20 x 16 x 6 Inch
$ 790.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1418N4ALC6.

Inventory History

3 month trend:
+29.30%

Supply Chain

Introduction Date2024-03-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 20X16X6
NEMA 4,12 Eclipse Enclosure 20 x 16 x 6 Steel/Light Gray 20 x 16 x 6 Inch
Hammond1418N4C6
Clamps Electrical Enclosure, 20 in H, 6 in D, 16 in W, type-3r, type-13, type-4, Steel

Descriptions

Descriptions of Hammond 1418N4ALC6 provided by its distributors.

NEMA 4x Wallmount Enclosure with Panel 20 x 16 x 6 Aluminum 20 x 16 x 6 Inch
Enclosure Wall Mount; Aluminum; HxWxD: 20 x 16 x 6 in.
Clamps Electrical Enclosures, 20 in H, 6 in D, 16 in W, NEMA 4X, Aluminum
Aluminum Wall Mount Single Door Enclosure
ENCLOSURE, WALL MNT, IP66, NATURAL; Enclosure Type: Wall Mount; Enclosure Material: Aluminum; External Height - Metric: 508mm; External Width - Metric: 406mm; External Depth - Metric: 152mm; IP Rating: IP66 93B4497
Electrical Enclosures NEMA 4 ALUM 20X16X6

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM