Schroff 10225612

CASE, DESK-TOP, H3, D400; Enclosure Material: Aluminium; Body Colour: Silver; Cabi
$ 388.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 10225612.

RS (Formerly Allied Electronics)

Datasheet8 pages16 years ago

Related Parts

Bud IndustriesHC-14103
Sloping Panel Steel Enclosure C-1896, Sloping Panel Steel Enclosure (9 X 18.1 X 8.2 In)
Bud IndustriesTC-303-GT
Bud Industries TC-303-GT Transi-Case, Metal, Small, Gray, 16.5x9x7.5 in, Transi-Case Series
Bud IndustriesHC-14104
ValuLine Chassis Enclosure HC-14104, ValuLine Chassis Enclosure (7 X 17 X 13 In)
Hammond1418N4ALE6
NEMA 4 Wallmount Enclosure with Panel 24 x 20 x 6 Aluminum 24 x 20 x 6 Inch
Hammond1418N4ALC6
NEMA 4x Wallmount Enclosure with Panel 20 x 16 x 6 Aluminum 20 x 16 x 6 Inch
Aluminum enclosure, (L x W x H) 293 x 508 x 94 mm, blue, IP31, 1456WL1WHBU

Descriptions

Descriptions of Schroff 10225612 provided by its distributors.

CASE, DESK-TOP, H3, D400; Enclosure Material:Aluminium; Body Colour:Silver; Cabi
COMPTEC VENTILATED DESK ENCLOSURE, 3U, 153 X 520 X 400MM
19-Inch Case IP20 40kg 3U 400mm Depth
Desktop Case 153 x 520 x 400 mm
CASE, DESK-TOP, H3, D400; Rack U Height: 3U; Enclosure Material: Aluminium; Cabinet Style: Desktop; External Height - Metric: 153mm; External Width - Metric: 520mm; External Depth - Metric: 400mm; External Height - Imperial: 6.

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10225-612