Schneider Electric ZENL1121

Schneider Electric ZENL1121 Auxiliary Switch 5 pcs For One breaker
$ 9.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZENL1121.

Farnell

Datasheet2 pages9 years ago
Datasheet2 pages0 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+11.77%

CAD Models

Download Schneider Electric ZENL1121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

SWITCH, TOGGLE, SEALED, SPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
APEM 3646NF/2 Toggle Switch, 3600NF Series, Non Illuminated, DPDT, On-On, Panel, 12 A
APEM 3636NF/2 Toggle Switch, 3600NF Series, Non Illuminated, SPDT, On-On, Panel, 12 A
Honeywell1NT1-7
Switch Toggle (ON) OFF (ON) SPDT Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT1-6
Bat-Handle Toggle Switch SPST On-Off momentary/maintained 10A/125Vac 10A/250Vac 10A/28Vdc
Honeywell1NT1-5
Switch Toggle (ON) OFF ON SPDT Lever Screw 15A 277VAC 250VDC Panel Mount with Threads

Descriptions

Descriptions of Schneider Electric ZENL1121 provided by its distributors.

Schneider Electric ZENL1121 Auxiliary Switch 5 pcs For One breaker
Description CONTACT BLOCK, 1NC For Use With:XAL Series Control Stations No. of Poles:1 Contact Current Rating:10A Terminal Type:Screw Contact Configuration:1 N/C Current Rating:10A
CONTACT BLOCK, 1NC, SCREW CLAMP; For Use With:Harmony XAL & XAPS Control Stations; Contact Current Max:6A; Contact Voltage AC Max:120V ;RoHS Compliant: Yes
Square D (Schneider Electric) ZENL1121 Contact Block. Schneider Electric Harmony Contact Block, Auxiliary, 1NC Contact Configuration, 12 A at 600 VAC/VDC Contact, Silver Alloy Contact, 1 Pole, For Use With: XAL Series, XAPS Control Station, XB5 22 mm Control and Signaling Unit, IP20 Enclosure, Screw Clamp Terminal, Rear Mounting. Additional Description: SQD -ZENL1121 STANDARD CONTACT BLOCK, 1 N/C. Catalog Description: Harmony, 22mm Push Button, contact block, panel mount, 1 NC, screw clamp terminal.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZENL1121.