Descriptions of Honeywell 1NT1-7 provided by its distributors.
Switch Toggle (ON) OFF (ON) SPDT Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
Bat-Handle Toggle SPDT On-Off-On momntry/maint/momntry 10A/125Vac 10A/250Vac 10A/28Vdc
Toggle Switch - SPDT, Momentary ON/OFF/ON, 10A, IP67/IP68, Screw Terminals
Switch, Toggle, Sealed, SPDT, 10 Amps, (On)-Off-(On)
Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Sealed Toggle Switches | SWITCH TOGGLE SPDT 10A 125V
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Honeywell NT Series SPDT On-Off-On Toggle Switch
Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 15 A/250 VAC, gold-plated, 1NT1-7
SWITCH, SPDT, MOM-OFF-MOM; Contact Configuration:SPDT; Switch Operation:(On)-Off-(On); Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:SPDT; Contact Current AC Max:10A; Contact Current DC Max:15A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:NT; Switch Operation:(On)-Off-(On); Terminal Type:Screw
MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.