Schneider Electric ZBE204

Auxiliary switch block, 2 Form B (N/C), 240 V, 3 A, ZBE204
$ 20.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZBE204.

RS (Formerly Allied Electronics)

Datasheet2 pages26 years ago
Datasheet2 pages6 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Newark

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+8.67%

CAD Models

Download Schneider Electric ZBE204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2013-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Honeywell2TL1-2
Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Honeywell2TL1-6
Bat-Handle Toggle Switch DPST On-Off momentary/maintained 10A/125Vac 10A/250Vac 10A/28Vdc
Honeywell2NT1-2
Switch Toggle OFF ON DPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
APEM641H/2
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
APEM647H/2
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads

Descriptions

Descriptions of Schneider Electric ZBE204 provided by its distributors.

Auxiliary switch block, 2 Form B (N/C), 240 V, 3 A, ZBE204
CONTCT BLCK 2N/C SCRWTERM; Switch Terminals: Screw Clamp; No. of Poles: 2 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 600V; For Use With: Schneider ZB4, ZB5 and ZBE Series Pushbutton Switches; Contact Voltage DC Ma
Switch Contact Block; For Use With:Square D ZB4 Series 22mm Non-Illuminated Pushbutton Switches; Contact Current Max:6A; Switch Terminals:Screw/Clamp; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Square D (Schneider Electric) ZBE204 Harmony Contact Block. Schneider Electric Harmony™ Electrical Component Contact Block, Double, Series: ZBE, 22 mm, 2NC, 10 A at 600 VAC, A600 to Q600 Contact, Silver Alloy Contact, 2 Contacts, Momentary, Slow Break Operator, IP20, Screw Terminal, Front Mount, Black/Red. Additional Description: SQD -ZBE204 CONT BLOCK. Catalog Description: Harmony XB4, Double contact block, silver alloy, screw clamp terminal, 2 NC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZBE 204
  • ZBE-204