Schneider Electric XVLA323

Prominent Indicator Pmnt 12MM Mounting Hole Size Green Led Screw Term 12 V
$ 31.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVLA323.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

TME

Newark

Inventory History

3 month trend:
-24.43%

Supply Chain

Country of OriginSpain
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.7" WASHER & NUT GREEN 12VDC LEADS WATERTIGHT
PANEL MOUNT INDICATOR, LED, 17.463mm, RE; RED, 12V; LED Color:Red; Operating Voltage:12VDC; Mounting Hole
CML 1091M1-12V PMI RND .5" LED 12V Wire Red Part of the VCC Family of Products
CML 1091M5-12V PMI RND .5" LED 12V Wire Green Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Green 2-Pin Bag

Descriptions

Descriptions of Schneider Electric XVLA323 provided by its distributors.

PROMINENT INDICATOR PMNT 12MM MOUNTING HOLE SIZE GREEN LED SCREW TERM 12 V
Pilot light, Harmony XVL, plastic, green, 12mm, covered LED, 12V DC
Schneider Electric Harmony XVL XVLA323 - XVLA323
Schneider PILOT LIGHT 12V 12MM +OPTIONS
Pilot light, Ø 16 mm, green, 12 V AC/DC, IP40
Pilot Light 12 - IP40/IP65 - Green - Covered
HARMONY XVL, PILOT LIGHT, PLASTI
LED PANEL INDICATOR, 12MM, GRN, 12VDC; LED Colour: Green; Operating Voltage: 12VDC; Mounting Hole Dia: 12mm; Forward Current If: 25mA; Luminous Intensity: -; IP / NEMA Rating: IP40; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL