Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 2191L5-12V

LED Panel Mount Indicator Uni-Color Green 2-Pin Bag
$ 4.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2191L5-12V.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet2 pages17 years ago

IHS

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-21.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

CML 2191QL5-12V PMI RND .31" LED 12V Tab Green Part of the VCC Family of Products
Single Color LED, Green, Diffused, 5mm
Indicator Light 24V LED Lamp Green Polycarbonate Square Lens Polished Stainless Steel
Indicator; LED PCB Thru-Hole Bulb T 3/4 Green Green Round Angl 70deg Right Angle
Rectangular Led Lamp, green, diffused, led-; |Lumex SSL-LX5573GD
Single Color LED, High Intensity Green, 2.717mm

Descriptions

Descriptions of VCC 2191L5-12V provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 2-Pin Bag
INDICATOR PANEL MOUNT LED MNT-SZ 0.31" PUSH-ON SPEEDNUT GREEN 12V LEADS
5/16" DIA MTG HOLE PLASTIC ROUND RAISED FLAT LENS NYLON HOUSING SS BEZEL SOLID STATE
12V Round, Flat Top, Diffused, Green, Wire Mount, Panel Mount, 5mm × 5mm × 5mm
LED Panel Mount GREEN DIFFUSED 5/16 MOUNTING HOLE
Non-Relampable LED Solid-State Indicator Lights
PANEL MOUNT INDICATOR, LED, 7.87MM, GREE
PMI RND .31" LED 12V Wire Green
Panel Mount Indicator, Led, 7.87Mm, Green, 12V; Led Color:Green; Operating Voltage:12V; Mounting Hole Dia:7.87Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Not Rated; Product Range:-; Colour:Green; Lens Width:7.87"rohs Compliant: Yes |Vcc/visual Communications Company 2191L5-12V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2191L5-12V.
  • 2191L512V