What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 657-2503-103F

PANEL MOUNT INDICATOR, LED, 17.463mm, RE; RED, 12V; LED Color: Red; Operating Voltage: 12VDC; Mounting Hole
$ 12.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-2503-103F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+110%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

557 Series Red 17.8 mm 12 V 20 mA LED Indicator Panel Mount
LED Panel Mount Indicator Uni-Color Red Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Red Automotive 2-Pin
Single Color LED, Red, Water Clear, 2.4mm
LED RED CLEAR SMD / Red LED Indication - Discrete 1.7V 2-SMD, J-Lead
KingbrightAPT2012SRCPRV
LED 640nm 120° 1.85V 20mA Flat Top Rectangular Transparent Red 0805 SMD 2mm × 1.25mm × 750μm

Descriptions

Descriptions of Dialight 657-2503-103F provided by its distributors.

PANEL MOUNT INDICATOR, LED, 17.463mm, RE; RED, 12V; LED Color:Red; Operating Voltage:12VDC; Mounting Hole
657 Series Red Ø 16.5 mm Tinted Diffused 12 V Panel Mount Domed LED Indicator
Single Color LED, Red, Tinted Diffused, 16.5mm
LED Panel Mount Indicator Uni-Color Red 2-Pin
PANEL MOUNT INDICATOR RED LED DOME 0.688" LEAD WIRES 12 VDC 657 SERIES
LED Panel Mount Indicators Red 400fL 12V Dome L ens
12V circular,with dome spread red wire mounting,panel mount
LED 17.46MM RED DIFF PANEL MOUNT
LED PNL IND RED DIFF 16.50MM LDS
17.46MM WT PMI DOM R 12V TNT D
657-2503-103F, Panel Mount Indicator-Watertight and resistant to shock and vibration, 11/16” Mounting Hole, IP67 / NEMA 4X, DOME, RED TINTED DIFFUSED, 12V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6572503103F