Schneider Electric XVBL37

Indicator, Beacon, 70 Mm, Steady Clear, Up to 250 V, Black Hsg.
$ 121.387
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBL37.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginCzechia
Introduction Date2019-05-24
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2025-06-30

Related Parts

PANEL MOUNT INDICATOR CLEAR LED 0.49" PRESS-TO-TEST RELAMPABLE 800 SERIES
INDICATOR PANEL MOUNT INCANDESCENT MNT-SZ 0.469" WASHER & NUT CLEAR SOLDER
INDICATOR PANEL MOUNT NEON MNT-SZ 0.469" WASHER & NUT CLEAR SOLDER RELAMPABLE
Rigid Panel Mount (Rear) 3 mm Round Lens 0.500 in. Light Pipe
VCC7374
0.15MSCP Round with Domed Top Incandescent Clear Incandescent Lamp 15.875mm 28V 40mA
VCC7381
CML 7381 LMP T-1 3/4 INC Bi-Pin Base Part of the VCC Family of Products

Descriptions

Descriptions of Schneider Electric XVBL37 provided by its distributors.

INDICATOR, BEACON, 70 MM, STEADY CLEAR, UP TO 250 V, BLACK HSG.
Indicator Lamp; Supply Voltage:230VAC; Base Type:BA15D; Power Rating:10W; Color:Clear; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Description LAMP INDICATOR INCAND 110mA CLEAR Light Source:Incandescent Current Rating:110mA Bulb Diameter:70mm Length:139mm IP/NEMA Rating:IP65 / NEMA 4X Base Type:BA15D Color:Clear Leaded Process Compatible:No
VISUAL INDICATOR UNIT, STEADY, CLEAR; Module Lens Colour: Transparent; Supply Voltage V AC: 250V; Supply Voltage V DC: -; Visual Signal Type: Steady; Lens Diameter: 70mm; Product Range: XVB Series; IP / NEMA Rating: IP65, NEMA

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL