Dialight 162-8430-0937-502

Indicator Panel Mount Incandescent Mnt-sz 0.469" Washer & Nut Clear Solder
$ 46.397
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 162-8430-0937-502.

JRH Electronics

Datasheet1 page17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-20.83%

Related Parts

Rigid Panel Mount (Rear) 3 mm Round Lens 0.500 in. Light Pipe
VCC7374
0.15MSCP Round with Domed Top Incandescent Clear Incandescent Lamp 15.875mm 28V 40mA
VCC7381
CML 7381 LMP T-1 3/4 INC Bi-Pin Base Part of the VCC Family of Products
PANEL MOUNT INDICATOR CLEAR LED 0.49" PRESS-TO-TEST RELAMPABLE 800 SERIES
INDICATOR PANEL MOUNT NEON MNT-SZ 0.469" WASHER & NUT CLEAR SOLDER RELAMPABLE
LED BULB, BI PIN, COOL WHITE, 5W

Descriptions

Descriptions of Dialight 162-8430-0937-502 provided by its distributors.

INDICATOR PANEL MOUNT INCANDESCENT MNT-SZ 0.469" WASHER & NUT CLEAR SOLDER
Lamp Holders & Accessories SUB MIN PANEL IND RoHS Compliant: Yes
Indicating Light Clear Incandescent
15/32in Clear Incand. PMI Assembly
LAMP, IND, INCAND, T-1 3/4, CLEAR; Bulb; LAMP, IND, INCAND, T-1 3/4, CLEAR; Bulb Size:T-1 3/4; Lamp Base Type:Midget Flange; Supply Voltage:28V; Color:Clear; Leaded Process Compatible:No; Mounting Hole Dia:11.9mm; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16284300937502