VCC 7381

CML 7381 LMP T-1 3/4 INC Bi-Pin Base Part of the VCC Family of Products
$ 0.795
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 7381.

Electro Sonic

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Newark

Mouser

Inventory History

3 month trend:
-9.10%

Related Parts

Rigid Panel Mount (Rear) 3 mm Round Lens 0.500 in. Light Pipe
VCC7374
0.15MSCP Round with Domed Top Incandescent Clear Incandescent Lamp 15.875mm 28V 40mA

Descriptions

Descriptions of VCC 7381 provided by its distributors.

CML 7381 LMP T-1 3/4 INC Bi-Pin Base Part of the VCC Family of Products
LAMP; INCANDESCENT, T-1 3/4 BI-PIN, 6.3 V; 0.2 A; 0.4 MSCP, 20000 HRS
LED T1-3/4 6.3V .125" BIPIN BASE
Incandescent Base Bi-Pin 6.3V .2A
LAMP INCAND RT-1.75 BI-PIN 6.3V
Lamp, Bi-Pin, T-1 3/4, 6.3V; Supply Voltage:6.3V; Lamp Base Type:Bi-Pin; Bulb Size:T-1 3/4 (5Mm); Mscp:0.4; Average Bulb Life:20000H Rohs Compliant: Yes |Vcc (Visual Communications Company) 7381

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC