Schneider Electric XB6DV5BB

Electric XB6 Yellow Led Control Stationindicator 16MM Cutout IP65 24VAC/DC 15 ma
$ 16.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6DV5BB.

Future Electronics

Datasheet2 pages0 years ago
Datasheet4 pages7 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-7.89%

Related Parts

Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Yellow, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Based Yellow 24AC/DC Bayonet Based
Single Color LED, Yellow, Diffused, T-1, 3mm
Indicator Light 24V LED Lamp Yellow Polycarbonate Square Lens Polished Stainless Steel

Descriptions

Descriptions of Schneider Electric XB6DV5BB provided by its distributors.

ELECTRIC XB6 YELLOW LED CONTROL STATIONINDICATOR 16MM CUTOUT IP65 24VAC/DC 15 MA
16MM DIAMETER PILOT LIGHT, RECTANGULAR BEZEL, YELLOW COLOR, 12-24VAC/DC LED
INDICATOR, LED PANEL MNT, YELLOW, 24V; Mounting Hole Dia:16mm; LED Color:Yellow; Forward Current If:15mA; Forward Voltage:24V; Color:Yellow; Leaded Process Compatible:No; Operating Temperature Max:70°C ;RoHS Compliant: No
LED PANEL INDICATOR, 16MM, YEL, 24V; LED Colour: Yellow; Operating Voltage: 24V; Mounting Hole Dia: 16mm; Forward Current If: 15mA; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: XB6 Series; SVHC: No SVHC (15-Jan-

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL