Schneider Electric XB6DV1BB

Electric XB6WHITE Led Control Station Indicator 16MM Cutout IP65 24V Ac/dc 15 ma
$ 16.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6DV1BB.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
+32.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LED Based White Diff. 24AC/DC Bayonet Based
LED Based White Clear 24AC/DC Bayonet Based
Led Replacement Lamps-Based Leds White X0.333 Rohs Compliant: Yes |Dialight 586-2406-105F
LED LGHT BAR 6" WARM WHT 24VDC 120 DEG 2.5W. | Lumex SSP-LB06MW024K03
LED Uni-Color White 2-Pin SMD
LED Uni-Color White 2-Pin SMD

Descriptions

Descriptions of Schneider Electric XB6DV1BB provided by its distributors.

ELECTRIC XB6WHITE LED CONTROL STATION INDICATOR 16MM CUTOUT IP65 24V AC/DC 15 MA
16MM DIAMETER PILOT LIGHT, RECTANGULAR BEZEL, WHITE COLOR, 12-24VAC/DC LED
LED PANEL INDICATOR, 16MM, WHT, 24V; LED Colour: White; Operating Voltage: 24V; Mounting Hole Dia: 16mm; Forward Current If: 15mA; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: XB6 Series; SVHC: No SVHC (15-Jan-2
INDICATOR, LED PANEL MNT, WHITE, 24V; Mounting Hole Dia:16mm; LED Color:White; Forward Current If:15mA; Forward Voltage:24V; Color:White; Leaded Process Compatible:No; Operating Temperature Max:70°C; Operating Temperature Min:-25°C ;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB6-DV1BB