Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSP-LB06MW024K03

Led Lght Bar 6" Warm Wht 24VDC 120 Deg 2.5W. | Lumex SSP-LB06MW024K03
$ 19.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSP-LB06MW024K03.

Electro Sonic

Datasheet7 pages14 years ago

element14 APAC

Inventory History

3 month trend:
-7.66%

Related Parts

LED LIGHT BAR 12 WARM WHITE 24VDC 120 DEG 3.3W
LED LIGHT BAR, NEUTRAL WHITE, 5W, 24VDC,; 24VDC, 304.8mm; Light Color:Neutral White; Power Rating:5W; Supply
LED LGHT BAR 12" COOL WHT 24VDC 120 DEG 3.3W. | Lumex SSP-LB12UW024K03
Dual Color LED, Hyper Red/white, Fluorescent Yellow, 1.2mm
KingbrightAPTB1612CGKQWDF
Dual Color LED, Green/white, Fluorescent Yellow, 1.2mm
KingbrightAAA3528QWDCGKS
Dual Color LED, Green/white, Water Clear, 2.4mm

Descriptions

Descriptions of Lumex SSP-LB06MW024K03 provided by its distributors.

LED LGHT BAR 6" WARM WHT 24VDC 120 DEG 2.5W. | Lumex SSP-LB06MW024K03
LED LIGHT BAR, WARM WHITE, 2.5W, 24VDC, 152.4MM; Light Color: Warm White; Lumen Output: 150lm; Power Rating: 2.5W; Supply Voltage: 24VDC; Light Bar Length: 152.4mm; IP Rating: -; Product Range: -; Display Si 76T8791
Led Light Bar, Warm White, 2.5W, 24Vdc, 152.4Mm; Light Color:Blanco Cálido; Salida Lumen:150; Potencia Nominal:2.5W; Tensión De Alimentación:24Vdc; Longitud Barra De Luz:152.4Mm; Ip:-; Flujo Luminoso:150Lm; Led Color:Blanco Cálido |Lumex SSP-LB06MW024K03

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION