Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 586-2406-105F

Lamp; Led; T-3 1/4; Mini BAYONET(BA9S); Wht; Clear; 28VDC; 15MA; 825MCD; 100K Hrs; Cntrpos
$ 5.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2406-105F.

Farnell

Datasheet2 pages20 years ago
Datasheet24 pages17 years ago

Inventory History

3 month trend:
+3.51%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LAMP, LED, T-1 3/4, MIDGET FLANGE, WHITE, 28VDC, 10MA, 460MCD, 100000 HRS
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm
Single Color LED, Warm White, T-1, 3.06mm
5μm~10μm 115° 3.2V 350mA circular transparent Cool color SMD-2 SMD mount 3.45mm*3.45mm*2.13mm
LED Uni-Color White Automotive 2-Pin SMD T/R
LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing

Descriptions

Descriptions of Dialight 586-2406-105F provided by its distributors.

LAMP;LED;T-3 1/4;MINI BAYONET(BA9S);WHT;CLEAR;28VDC;15MA;825MCD;100K HRS;CNTRPOS
Single Color LED, White, Tinted, T-3 1/4, 10.7mm
LED Replacement Lamps - Based LEDs White, x0.333 y0.365 825mcd, 15mA
586 Series White T-3 1/4 Mini Bayonet Polarized 825 mcd Single Chip Based LED
28V Dome transparent white base mount,SMD mount,panel mount
LED MINI BAYO T3 1/4 28V WHITE
586-2406-105F, DIALIGHT CORPORATION
LED BULB, WHITE, T-3 1/4; Lamp Base Type: Miniature Bayonet; LED Color: White; Bulb Size: T-3 1/4; Power Rating: -; Wavelength Typ: -; Luminous Intensity: 825mcd; Average Bulb Life: 100000h; Supply Voltage: 28V; Current Rating: 1

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 586-2406-105F.
  • 5862406105F