INDICATOR, LED PANEL MNT, YELLOW, 24V; Mounting Hole Dia:16mm; LED Color:Yellow; Forward Current If:15mA; Forward Voltage:24V; Color:Yellow; Leaded Process Compatible:No; Operating Temperature Max:70°C ;RoHS Compliant: No
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: