Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright KB2700YW

Single Color LED Array, Yellow, Diffused White, 8.89mm
$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KB2700YW.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

TME

Alternate Parts

Price @ 1000
$ 0.783
$ 0.811
$ 0.811
Stock
65
40,953
40,953
Authorized Distributors
0
3
3
Illumination Color
Yellow
Green
Green
Lens Color
White
White
White
Case/Package
Module
-
-
Number of Pins
-
-
-
Luminous Intensity
40 mcd
20 mcd
20 mcd
Lens Style
Diffused
Diffused, Tinted
Diffused, Tinted
Forward Voltage
2.1 V
2.5 V
2.5 V
Forward Current
30 mA
25 mA
25 mA
Test Current
-
-
-
Viewing Angle
-
-
-
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightKB2755YW
8.89 MM X 8.89 MM LED LIGHT BAR Single Color LED, Yellow, Diffused White, 8.89mm
KingbrightWP130WDT/GYW
Green/Yellow T-1 3mm 60° Diffused 40/20 mcd 2.2/2.1 V LED Indicator Through Hole
KingbrightWP115WGYW
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
LED; Yellow; 10mcd; SMD; 100mA; 2.1V; 140deg; 585nm; Diffused; 5V; 50mW; -25degC
LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
Dialight521-9478F
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of Kingbright KB2700YW provided by its distributors.

Single Color LED Array, Yellow, Diffused White, 8.89mm
LED Bars & Arrays Yellow 588nm 40mcd Diffused Light Bar
LED CBI 8.89X3.81MM 2SEG YL VERT
8.89X3.81MM YEL. LIGHT BAR; DP; TUBE

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KB-2700YW