Schneider Electric XB6CF4B5B

Switch Push Button N.O./N.C. DPST Flush Square Button 3A 240VAC 250VDC Maintained Contact Quick Connect Panel Mount
$ 47.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6CF4B5B.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-05-19

Related Parts

Pushbutton Switch, DPST, Momentary, 3A, 30VDC, Solder Terminal, Panel Mount-threaded
SWITCH, P/B, SEALED, SPDT-NC/NO, ON-MOM, NON-ILLUM, RND, BLACK ACT,0.5A,48VAC/DC, SOLDER
C&K ComponentsTP21SHZQE
Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
IDEC AB6E-3BV02PTRM Emergency Stop Switch Non-Illuminated 16mm TurnPull 2NC
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 125VDC Solder Panel Mount
Switch Illuminated Push-Pull; Mushroom 40 mm Cap; Red; NEMA

Descriptions

Descriptions of Schneider Electric XB6CF4B5B provided by its distributors.

Switch Push Button N.O./N.C. DPST Flush Square Button 3A 240VAC 250VDC Maintained Contact Quick Connect Panel Mount
Off-On,On-Off DPST-NO/NC -16.00(Dia) 125V 120V
Schneider PUSHBUTTON 240VAC 1.5AMP XB6 +OPTIO
Schneider Electric Harmony XB6 Drukknop - XB6CF4B5B
COMPLETE ILLUMINATED PUSH BUTTON
PB SWITCH, DPST-1NO/SPST-NC, 3A, 240V; Switch Operation: Off-On; Illumination Colour: Red; Product Range: Harmony XB6 Series; Pushbutton Actuator Style: Square; Contact Configuration: SPST-NO, SPST-NC; Switch Terminals: Quick
Pushbutton Switch; Switch Operation:On; Circuitry:DPST-1NO/1NC; Switch Terminals:Solder Lug/Quick Connect; Actuator Diameter:16mm; Contact Current Max:3A; Illumination:Non-Illuminated; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL